- RS Stock No.:
- 141-643
- Mfr. Part No.:
- 12640
- Brand:
- Lapp
62 In stock - FREE next working day delivery available
11 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£83.41
(exc. VAT)
£100.09
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £83.41 | £1.668 |
*price indicative |
- RS Stock No.:
- 141-643
- Mfr. Part No.:
- 12640
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 2 Cores, 18AWG - ÖLFLEX Series - 12640
Use this robust cable from LAPP as a connection solution for your control and instrumentation equipment. As a CY cable, it has a tinned copper-braid shield to prevent electromagnetic interference. Its conductors are made of copper material, which ensures a stable and reliable connection. With a length of 50m, there's ample supply to suit your project's needs. Its PVC outer sheath provides resistance to impact and abrasion, so you can use it in harsh environments.
Features & Benefits
• Low mutual capacitance of 160nF/km for high integrity signals
• Wide operating temperature range of -40°C to +80°C indicates it's suitable for use in demanding environments
• Low weight of 56kg/km is easy to handle
• Wide operating temperature range of -40°C to +80°C indicates it's suitable for use in demanding environments
• Low weight of 56kg/km is easy to handle
Applications
• Radio and TV broadcast stations
• Server banks
• Industrial signalling equipment
• Server banks
• Industrial signalling equipment
What's the difference between CY and SY cables?
The difference between CY and SY cables is that CY cables have a tinned copper wire braid covering their conductors, whereas SY cables have a steel wire braid. CY cables are designed for noiseless signal transmission and SY cables are meant for setups that need reliable mechanical protection.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB CY |
Number of Cores | 2 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Blue |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 6.2mm |
Sheath Material | PVC |
Standards Met | CE |
Voltage Rating | 500 V |
Conductor Material | Copper |
Minimum Bend Radius | 10 x Diameter |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +80°C |
Screen Type | Braid, Foil |
Minimum Operating Temperature | -40°C |
Drain Wire | No |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
- RS Stock No.:
- 141-643
- Mfr. Part No.:
- 12640
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 19 AWG
- Lapp ÖLFLEX EB CY Control Cable 1.5 mm² Screened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX EB Control Cable 0.75 mm² Unscreened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC FD 810 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX 150 CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...