- RS Stock No.:
- 141-570
- Mfr. Part No.:
- 12643
- Brand:
- Lapp
9 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£148.18
(exc. VAT)
£177.82
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £148.18 | £2.964 |
*price indicative |
- RS Stock No.:
- 141-570
- Mfr. Part No.:
- 12643
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)
From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
High degree of screening with low transfer impedance
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
High degree of screening with low transfer impedance
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
LAPP Control Cable, PVC Insulation, 500V Voltage Rating - ÖLFLEX EB CY Series - 0012643
Link sensors and actuators to your industrial equipment using this reliable control cable from LAPP. It has five cores twisted in layers to prevent EMI and ensure noiseless signal transmission. The unit's PVC sheath and insulation offer strong resistance to chemicals and impact, assuring you of safe use in harsh environments. This material also serves as a shield to protect personnel from electric shocks. It's coloured blue to make it easy to identify in your system.
Features & Benefits
• Compact outer diameter of 7.7mm for installation in small enclosures
• Flame-retardant behaviour for fire safety
• Core-to-core capacitance of 160nF/km for high-integrity signals
• 50m on a reel, so you have plenty on hand
• Flame-retardant behaviour for fire safety
• Core-to-core capacitance of 160nF/km for high-integrity signals
• 50m on a reel, so you have plenty on hand
Applications
• Oil and gas plants
• Mining industry
• Water treatment facilities
• Mining industry
• Water treatment facilities
Is this control cable suitable for outdoor use?
Yes, it's resistant to UV rays, so you can install it outdoors without worrying about damage from direct sunlight.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB CY |
Number of Cores | 5 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Blue |
Cable Shape | Round |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 7.7mm |
Sheath Material | PVC |
Standards Met | CE |
Conductor Material | Copper |
Insulation Material | PVC |
Minimum Bend Radius | 10 x Diameter |
Armoured | Yes |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 500 V |
Hazardous Area Certification | ATEX |
Drain Wire | No |
Screen Type | Braid, Foil |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 141-570
- Mfr. Part No.:
- 12643
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX EB CY Control Cable 1.5 mm² Screened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 19 AWG
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC FD 810 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX 150 CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Lapp ÖLFLEX EB Control Cable 0.75 mm² Unscreened Blue PVC Sheath, 18 AWG