- RS Stock No.:
- 141-485
- Mfr. Part No.:
- 12645
- Brand:
- Lapp
6 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£270.77
(exc. VAT)
£324.92
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £270.77 | £5.415 |
*price indicative |
- RS Stock No.:
- 141-485
- Mfr. Part No.:
- 12645
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)
From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
High degree of screening with low transfer impedance
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
High degree of screening with low transfer impedance
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
LAPP Control Cable, Flame-Retardant, 10.9mm Outer Diameter - ÖLFLEX EB CY Series - 12645
Ensure smooth transmission of power and data to your machinery using this control cable with a 0.75mm² cross-sectional area from LAPP. It has copper conductors that you can rely on for efficient current transfers. The cable's 12 numbered cores add up to straightforward wiring, saving time and hassle. A robust braided foil screen helps shield the signals from static noise and EMI. As the blue PVC sheath is flame-retardant, you can rest assured it stops embers from spreading in the event of a fire.
Features & Benefits
• Compact outer diameter of 10.9mm to fit into small spaces
• Chemical-resistant to withstand harsh industrial settings
• Length of 50m for long-range or cut-to-size connection
• Minimum bend radius of four times its diameter for installation flexibility
• Chemical-resistant to withstand harsh industrial settings
• Length of 50m for long-range or cut-to-size connection
• Minimum bend radius of four times its diameter for installation flexibility
Applications
• Automotive engineering
• Telecommunications
• Manufacturing industry
• Petrochemical production
• Telecommunications
• Manufacturing industry
• Petrochemical production
Can I use this cable outdoors?
Yes, you can, thanks to its tough UV and weather-resistant PVC jacket.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB CY |
Number of Cores | 12 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Blue |
Cable Shape | Round |
CPR Certification | Eca |
American Wire Gauge | 19 AWG |
Outer Diameter | 10.9mm |
Sheath Material | PVC |
Standards Met | CE |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +80°C |
Screen Type | Braid, Foil |
Drain Wire | No |
Conductor Material | Copper |
Minimum Bend Radius | 4 x Diameter |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Voltage Rating | 500 V |
- RS Stock No.:
- 141-485
- Mfr. Part No.:
- 12645
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX EB Control Cable 0.75 mm² Unscreened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC FD 810 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX 150 CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Lapp ÖLFLEX EB CY Control Cable 1.5 mm² Screened Blue PVC Sheath, 15 AWG