Phoenix Contact 1 Channel Galvanic Barrier, ATEX

Subtotal (1 unit)*

£366.49

(exc. VAT)

£439.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£366.49

*price indicative

RS Stock No.:
768-1665
Distrelec Article No.:
176-89-710
Mfr. Part No.:
2811297
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Channels

1

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Terminal Type

Screw

Safety Current Resistance

600Ω

IP Rating

IP20

Maximum Safety Current

100mA

Minimum Operating Temperature

-20°C

Maximum Safety Voltage

100V

Maximum Operating Temperature

70°C

Standards/Approvals

UL, ATEX, RoHS, CE, WEEE, IEC

Series

MACX MCR-UI-UI

Phoenix Contact MACX MCR-UI-UI Series Galvanic Barrier, 24 to 230 V AC/DC Supply Voltage, 35mA / 100mA Maximum Current - 2811297


This signal conditioner features advanced isolating capabilities, allowing for safe electrical isolation while accommodating a wide range of input and output signal configurations. This versatile device excels in environments requiring precise analogue signal conditioning, ensuring reliable performance across a variety of applications. Designed with user-friendly DIP switches, it enables over 1600 signal conversion settings effortlessly. With a robust power supply range, it operates efficiently under various conditions, making it the ideal choice for industrial applications where flexibility and reliability are paramount.

Features & Benefits


• Configurable via DIP switches for over 1600 signal conversions

• Supports both current and voltage signal types

• Safety certified up to SIL 2 per EN 61508

• Enables three-way electrical isolation for enhanced safety

• Wide operating temperature range from -20°C to +70°C

• Active or passive outputs for versatile applications

Applications


• Used for industrial signal conditioning in automation systems

• Suitable for applications requiring hazardous area protection

• Appropriate for filtering and amplifying standard analogue signals

• Utilised in measurements necessitating voltage and current barriers

Is it suitable for use in explosive atmospheres?


Yes, it is ATEX certified for use in hazardous areas.

Can it filter and amplify incoming signals?


Yes, it is designed for filtering and amplifying signals effectively.

Does it provide electrical isolation between input and output?


Yes, the unit provides safe electrical isolation for improved performance.

Related links