Phoenix Contact 1 Channel Galvanic Barrier, Analogue, ATEX
- RS Stock No.:
- 751-1314
- Mfr. Part No.:
- 2865793
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£354.74
(exc. VAT)
£425.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £354.74 |
*price indicative
- RS Stock No.:
- 751-1314
- Mfr. Part No.:
- 2865793
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Channels | 1 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Screw | |
| Safety Current Resistance | 600Ω | |
| IP Rating | IP20 | |
| Signal Type | Analogue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Current | 93mA | |
| Maximum Safety Voltage | 25.2V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ATEX, IEC, UL, CE, WEEE | |
| Series | MACX MCR-EX-SL-RPSSI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Channels 1 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Screw | ||
Safety Current Resistance 600Ω | ||
IP Rating IP20 | ||
Signal Type Analogue | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Current 93mA | ||
Maximum Safety Voltage 25.2V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ATEX, IEC, UL, CE, WEEE | ||
Series MACX MCR-EX-SL-RPSSI | ||
MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Related links
- Phoenix Contact 1 Channel Galvanic Barrier ATEX
- Eaton 1 Channel Galvanic Barrier ATEX
- Phoenix Contact 2 Channel Galvanic Barrier ATEX
- PR Electronics 2 Channel Galvanic Barrier ATEX
- PR Electronics 1 Channel Galvanic Barrier IECEx, ATEX
- Turck 1 Channel Galvanic Barrier IECEx/ATEX
- Turck 2 Channel Galvanic Barrier IECEx/ATEX
- Phoenix Contact 2 Channel Zener Barrier ATEX
