Phoenix Contact 1 Channel Galvanic Barrier, Analogue, ATEX
- RS Stock No.:
- 709-9644
- Mfr. Part No.:
- 2924016
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£230.57
(exc. VAT)
£276.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.57 |
*price indicative
- RS Stock No.:
- 709-9644
- Mfr. Part No.:
- 2924016
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Galvanic Barrier | |
| Number of Channels | 1 | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Safety Current Resistance | 600Ω | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Signal Type | Analogue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Current | 130mA | |
| Maximum Safety Voltage | 125, 253V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX, WEEE, RoHS, CE, UL, IEC | |
| Series | MACX MCR-EX-SL-RPSSI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Galvanic Barrier | ||
Number of Channels 1 | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Safety Current Resistance 600Ω | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Signal Type Analogue | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Current 130mA | ||
Maximum Safety Voltage 125, 253V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX, WEEE, RoHS, CE, UL, IEC | ||
Series MACX MCR-EX-SL-RPSSI | ||
Ex-i Repeater Power Supply and Input Isolation Amplifier, HART
Phoenix Contact brings you a brilliant Ex I repeater power supply and input signal conditioner. This signal conditioner has an integrity rating of SIL 2 (safety integrity level), official zone 2 installation support and bidirectional HART transmission. The 2865340 has been specifically designed for intrinsically safe and electrically isolated operation of measuring transducers and mA current sources installed in hazardous areas.
Features and benefits:
Intrinsic safety:
The 2865340 was designed to be used in intrinsically safe circuits. EX zone 0 and EX zone 20.
Accessories:
Group and Category
EN 61326, ATEX II (1) GD [Ex ia] IIC, Ex II 3 (1GD) G Ex nA [ia] IIC T4, [Ex ia] IIC; Ex nA[ia] IIC T4, SIL 2 according to EN 61508
Approvals
CE-compliant
Related links
- Phoenix Contact 1 Channel Galvanic Barrier ATEX
- Eaton 1 Channel Galvanic Barrier ATEX
- Phoenix Contact 2 Channel Galvanic Barrier ATEX
- PR Electronics 2 Channel Galvanic Barrier ATEX
- Phoenix Contact 2 Channel Zener Barrier ATEX
- PR Electronics 1 Channel Galvanic Barrier IECEx, ATEX
- Turck 1 Channel Galvanic Barrier IECEx/ATEX
- RS PRO 2 Channel Zener Barrier IECEx, ATEX
