Vishay, 24V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 903-0776
- Mfr. Part No.:
- BZX84C24-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 250 units)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
250 - 1000 | £0.035 | £8.75 |
1250 - 2250 | £0.033 | £8.25 |
2500 - 6000 | £0.032 | £8.00 |
6250 - 12250 | £0.03 | £7.50 |
12500 + | £0.028 | £7.00 |
*price indicative
- RS Stock No.:
- 903-0776
- Mfr. Part No.:
- BZX84C24-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 24V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 300 mW | |
Package Type | SOT-23 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 3 | |
Test Current | 1 mA, 5mA | |
Maximum Zener Impedance | 70Ω | |
Maximum Reverse Leakage Current | 50nA | |
Dimensions | 3.1 x 1.43 x 1.15mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 24V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 3 | ||
Test Current 1 mA, 5mA | ||
Maximum Zener Impedance 70Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 3.1 x 1.43 x 1.15mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Surface Mount case: SOT-23
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 24V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 24V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- Vishay, 56V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 3.3V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 2.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23