Vishay, 30V Zener Diode ±5% 500 mW Through Hole 2-Pin DO-35

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
902-6540
Mfr. Part No.:
1N5256B-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

30V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

4.2mA

Maximum Zener Impedance

49Ω

Maximum Reverse Leakage Current

100 nA @ 23 V

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Forward Voltage

1.1V

Forward Current

200mA

Typical Voltage Temperature Coefficient

0.091%/K