Vishay 1, 17.9 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC
- RS Stock No.:
- 894-9287
- Mfr. Part No.:
- PLZ18C-G3/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£9.80
(exc. VAT)
£11.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.098 | £9.80 |
| 1000 - 2400 | £0.093 | £9.30 |
| 2500 - 4900 | £0.088 | £8.80 |
| 5000 - 9900 | £0.083 | £8.30 |
| 10000 + | £0.078 | £7.80 |
*price indicative
- RS Stock No.:
- 894-9287
- Mfr. Part No.:
- PLZ18C-G3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 17.9V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | DO-219AC | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 200nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.6mm | |
| Series | PLZ | |
| Standards/Approvals | No | |
| Length | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 17.9V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type DO-219AC | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 200nA | ||
Maximum Operating Temperature 150°C | ||
Height 0.6mm | ||
Series PLZ | ||
Standards/Approvals No | ||
Length 1.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, PLZ Series, Vishay Semiconductor
The Vishay Semiconductor PLZ series of Zener Diodes features a maximum power dissipation of 500mW in a tiny MicroSMF (SOD-323FL) SMT package. These Planar silicon zener diodes exhibit excellent stability with well-defined reverse breakdown characteristics and low leakage currents. They are able to withstand HBM 1500R/100pF ±8kV ESD pulses.
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
