Vishay, 11V Zener Diode 10% 1 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 872-3376
- Mfr. Part No.:
- SML4741A-E3/61
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-3376
- Mfr. Part No.:
- SML4741A-E3/61
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 11V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | DO-214AC (SMA) | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 10% | |
| Pin Count | 2 | |
| Test Current | 23mA | |
| Maximum Zener Impedance | 700Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 4.5 x 2.79 x 2.29mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 11V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-214AC (SMA) | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 10% | ||
Pin Count 2 | ||
Test Current 23mA | ||
Maximum Zener Impedance 700Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 4.5 x 2.79 x 2.29mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
