Vishay, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Unavailable
RS will no longer stock this product.
RS Stock No.:
872-3366
Mfr. Part No.:
TZQ5232B-GS18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

11Ω

Maximum Reverse Leakage Current

<5µA

Dimensions

1.6 (Dia.) x 3.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

<+0.038%/K

Forward Current

200mA

Forward Voltage

1.5V

COO (Country of Origin):
CN