Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Unavailable
RS will no longer stock this product.
RS Stock No.:
872-3360
Mfr. Part No.:
TZQ5242B-GS18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

<600Ω

Maximum Reverse Leakage Current

<1µA

Dimensions

1.6 (Dia.) x 3.7mm

Forward Voltage

1.5V

Forward Current

200mA

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

<+0.077%/K