Vishay 1, 24 V Zener Diode, Single 500 mW 3 % Surface 2-Pin SOD-80
- RS Stock No.:
- 818-7629
- Mfr. Part No.:
- TLZ24B-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 250 units)*
£9.25
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1000 | £0.037 | £9.25 |
| 1250 - 2250 | £0.028 | £7.00 |
| 2500 - 6000 | £0.027 | £6.75 |
| 6250 - 12250 | £0.027 | £6.75 |
| 12500 + | £0.027 | £6.75 |
*price indicative
- RS Stock No.:
- 818-7629
- Mfr. Part No.:
- TLZ24B-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 24V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 35Ω | |
| Maximum Reverse Leakage Current | 40nA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 3% | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 3.7mm | |
| Series | TLZ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 24V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 35Ω | ||
Maximum Reverse Leakage Current 40nA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 3% | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 3.7mm | ||
Series TLZ | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TLZ Series, Vishay Semiconductor
Small Signal Zener Diodes
Very Sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
High reliability
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 3 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 3 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 3 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 3 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
