Vishay 1, 5.1 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

Bulk discount available

Subtotal (1 pack of 250 units)*

£18.00

(exc. VAT)

£21.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,250 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 1000£0.072£18.00
1250 - 2250£0.068£17.00
2500 - 6000£0.065£16.25
6250 - 12250£0.061£15.25
12500 +£0.058£14.50

*price indicative

Packaging Options:
RS Stock No.:
818-5461
Mfr. Part No.:
TZQ5231B-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

5.1V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

17Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

3.7mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.03%/K

Zener Diodes 500mW, TZQ52xxB Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

Tolerance ±5%

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links