Vishay 1, 3.3 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

Bulk discount available

Subtotal (1 tape of 250 units)*

£7.25

(exc. VAT)

£8.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 1000£0.029£7.25
1250 - 2250£0.027£6.75
2500 - 6000£0.026£6.50
6250 - 12250£0.025£6.25
12500 +£0.023£5.75

*price indicative

Packaging Options:
RS Stock No.:
818-5263
Mfr. Part No.:
TZM5226B-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

3.3V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

28Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

25μA

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

3.7mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.07%/K

Zener Diodes 500mW, TZM52xxB Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Very high stability

Low reverse current level

Tolerance ±5%

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links