Vishay 1, 4.7 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin DO-35

Subtotal (1 pack of 200 units)*

£2.80

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 400 left, ready to ship
  • Final 18,000 unit(s) shipping from 15 June 2026
Units
Per unit
Per Pack*
200 +£0.014£2.80

*price indicative

Packaging Options:
RS Stock No.:
818-5083
Mfr. Part No.:
TZX4V7C-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

4.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

100Ω

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

175°C

Series

TZX

Standards/Approvals

No

Length

3.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy