Vishay 1, 3.7 V Zener Diode, Single 500 mW 3 % Through Hole 2-Pin SOD-27
- RS Stock No.:
- 818-5064
- Mfr. Part No.:
- TZX3V6C-TR
- Brand:
- Vishay
Subtotal (1 pack of 200 units)*
£4.40
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9,200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £0.022 | £4.40 |
*price indicative
- RS Stock No.:
- 818-5064
- Mfr. Part No.:
- TZX3V6C-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 3.7V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 5μA | |
| Zener Voltage Tolerance ± | 3% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TZX | |
| Standards/Approvals | RoHS | |
| Length | 3.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 3.7V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 5μA | ||
Zener Voltage Tolerance ± 3% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Series TZX | ||
Standards/Approvals RoHS | ||
Length 3.9mm | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very Sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
