Vishay, 3V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-8761
Mfr. Part No.:
BZX85C3V0-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

3V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

80mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

100µA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.05%/°C