Vishay 1, 33 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
812-8698
Mfr. Part No.:
BZX85B33-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

33V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1.3W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

8mA

Maximum Zener Impedance

35Ω

Maximum Reverse Leakage Current

500nA

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

BZX85

Standards/Approvals

No

Length

4.1mm

Height

2.6mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

0.1%/°C

COO (Country of Origin):
CN

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon Planar power Zener diodes

Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor


Related links