Vishay 1, 6.2 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
812-8575
Mfr. Part No.:
BZX55B6V2-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

6.2V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

10Ω

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

2μA

Maximum Operating Temperature

175°C

Series

BZX55

Standards/Approvals

RoHS

Length

3.9mm

Height

1.7mm

Typical Voltage Temperature Coefficient

0.06%/K

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 500mW, BZX55B Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links