Vishay, 4.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-4427
Mfr. Part No.:
TZMC4V3-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.3V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

1µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-0.045%/°C