Vishay 1, 13 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

Bulk discount available

Subtotal (1 pack of 250 units)*

£14.50

(exc. VAT)

£17.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 1000£0.058£14.50
1250 - 2250£0.04£10.00
2500 - 6000£0.039£9.75
6250 - 12250£0.038£9.50
12500 +£0.037£9.25

*price indicative

Packaging Options:
RS Stock No.:
710-4360
Mfr. Part No.:
TZMC13-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

13V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

26Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

100nA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

175°C

Series

TZM

Length

3.7mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.07%/°C

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor


Related links