Vishay, 6.2V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 710-4348
- Mfr. Part No.:
- TZMB6V2-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.065 | £6.50 |
| 200 - 400 | £0.056 | £5.60 |
| 500 - 900 | £0.052 | £5.20 |
| 1000 - 1400 | £0.034 | £3.40 |
| 1500 + | £0.033 | £3.30 |
*price indicative
- RS Stock No.:
- 710-4348
- Mfr. Part No.:
- TZMB6V2-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 6.2V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MiniMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3.7 x 1.6 x 1.6mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 0.045%/°C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.2V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 0.045%/°C | ||
Maximum Operating Temperature +175 °C | ||
