Vishay, 5.1V Zener Diode 6% 800 mW SMT 2-Pin DO-219AB
- RS Stock No.:
- 710-4099
- Mfr. Part No.:
- BZD27C5V1P-E3-08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-4099
- Mfr. Part No.:
- BZD27C5V1P-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 5.1V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 800 mW | |
| Package Type | DO-219AB | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 100mA | |
| Maximum Zener Impedance | 6Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 2.9 x 1.9 x 1.08mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | -0.03%/°C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 5.1V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 800 mW | ||
Package Type DO-219AB | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 100mA | ||
Maximum Zener Impedance 6Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.9 x 1.9 x 1.08mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient -0.03%/°C | ||
Minimum Operating Temperature -55 °C | ||
