Vishay 1, 15 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin SOD-57
- RS Stock No.:
- 708-7849P
- Mfr. Part No.:
- BZT03C15-TAP
- Brand:
- Vishay
Subtotal 100 units (supplied as a tape)*
£40.30
(exc. VAT)
£48.40
(inc. VAT)
FREE delivery for orders over £60.00
- 24,990 unit(s) ready to ship
Units | Per unit |
|---|---|
| 100 - 490 | £0.403 |
| 500 - 990 | £0.362 |
| 1000 - 2490 | £0.311 |
| 2500 + | £0.26 |
*price indicative
- RS Stock No.:
- 708-7849P
- Mfr. Part No.:
- BZT03C15-TAP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 15V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | SOD-57 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50mA | |
| Maximum Zener Impedance | 10Ω | |
| Zener Voltage Tolerance ± | 6% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | BZT03 | |
| Height | 3.6mm | |
| Length | 4mm | |
| Typical Voltage Temperature Coefficient | 0.075%/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 15V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type SOD-57 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50mA | ||
Maximum Zener Impedance 10Ω | ||
Zener Voltage Tolerance ± 6% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series BZT03 | ||
Height 3.6mm | ||
Length 4mm | ||
Typical Voltage Temperature Coefficient 0.075%/°C | ||
Automotive Standard No | ||
