Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Bulk discount available

Subtotal (1 pack of 250 units)*

£9.00

(exc. VAT)

£10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 1000£0.036£9.00
1250 - 2250£0.034£8.50
2500 - 6000£0.032£8.00
6250 - 12250£0.03£7.50
12500 +£0.029£7.25

*price indicative

Packaging Options:
RS Stock No.:
699-7890
Mfr. Part No.:
TZMC4V7-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.6 (Dia.) x 3.7mm

Typical Voltage Temperature Coefficient

-0.05 %/°C, 0.02%/°C

Maximum Operating Temperature

+175 °C

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V


Zener Diodes, Vishay Semiconductor

Related links