Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

Bulk discount available

Subtotal (1 pack of 100 units)*

£4.80

(exc. VAT)

£5.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
100 - 900£0.048£4.80
1000 - 2400£0.047£4.70
2500 - 4900£0.035£3.50
5000 - 9900£0.034£3.40
10000 +£0.033£3.30

*price indicative

Packaging Options:
RS Stock No.:
699-7824
Mfr. Part No.:
BZX85C12-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

2.5 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.045 %/°C, 0.085%/°C

Maximum Operating Temperature

+175 °C

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor

Related links