Vishay 1, 12 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27

Bulk discount available

Subtotal (1 pack of 250 units)*

£15.50

(exc. VAT)

£18.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 04 May 2026
  • Plus 1,500 unit(s) shipping from 04 May 2026
  • Plus 27,750 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 1000£0.062£15.50
1250 - 2250£0.037£9.25
2500 - 6000£0.031£7.75
6250 - 12250£0.025£6.25
12500 +£0.024£6.00

*price indicative

Packaging Options:
RS Stock No.:
699-7783
Mfr. Part No.:
BZX55C12-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

12V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

90Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

2μA

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

1.7mm

Series

BZX55

Length

3.9mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.03%/°C

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes

Very sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links