Vishay 1, 5.1 V Zener Diode, Single 500 mW 6 % Surface 2-Pin SOD-80
- RS Stock No.:
- 699-7777
- Mfr. Part No.:
- BZT55C5V1-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£3.00
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.03 | £3.00 |
| 1000 - 2400 | £0.019 | £1.90 |
| 2500 - 4900 | £0.019 | £1.90 |
| 5000 - 9900 | £0.019 | £1.90 |
| 10000 + | £0.019 | £1.90 |
*price indicative
- RS Stock No.:
- 699-7777
- Mfr. Part No.:
- BZT55C5V1-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 5.1V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 550Ω | |
| Maximum Reverse Leakage Current | 2μA | |
| Zener Voltage Tolerance ± | 6% | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.7mm | |
| Standards/Approvals | No | |
| Series | BZT55 | |
| Height | 1.7mm | |
| Typical Voltage Temperature Coefficient | 0.02%/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 5.1V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 550Ω | ||
Maximum Reverse Leakage Current 2μA | ||
Zener Voltage Tolerance ± 6% | ||
Maximum Operating Temperature 175°C | ||
Length 3.7mm | ||
Standards/Approvals No | ||
Series BZT55 | ||
Height 1.7mm | ||
Typical Voltage Temperature Coefficient 0.02%/°C | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 6 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 3 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Vishay 1 Single 1 W 6 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 6 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 6 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 6 % Surface 2-Pin SOD-80
