Vishay 1, 36 V Zener Diode, Single 2.3 W 6 % Surface 2-Pin DO-219AB
- RS Stock No.:
- 699-7736
- Mfr. Part No.:
- BZD27C36P-E3-08
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£12.02
(exc. VAT)
£14.42
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 29 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.601 | £12.02 |
| 200 - 480 | £0.452 | £9.04 |
| 500 - 980 | £0.356 | £7.12 |
| 1000 - 1980 | £0.339 | £6.78 |
| 2000 + | £0.332 | £6.64 |
*price indicative
- RS Stock No.:
- 699-7736
- Mfr. Part No.:
- BZD27C36P-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 36V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 2.3W | |
| Package Type | DO-219AB | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Zener Impedance | 40Ω | |
| Zener Voltage Tolerance ± | 6% | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Series | BZD27C | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Typical Voltage Temperature Coefficient | 0.06%/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 36V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 2.3W | ||
Package Type DO-219AB | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Zener Impedance 40Ω | ||
Zener Voltage Tolerance ± 6% | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Series BZD27C | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Typical Voltage Temperature Coefficient 0.06%/°C | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 800mW, BZD27C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 2.3 W 6 % Surface 2-Pin DO-219AB
- Vishay 1 Single 2.3 W 6.45 % Surface 2-Pin DO-219AB
- Vishay 1 Single 2.3 W 2 % Surface, Surface Mount 2-Pin DO-219AB
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 0.8 W Surface 2-Pin DO-219AB
- Vishay 1 Single 0.8 W Surface 2-Pin DO-219AB
- Vishay 1 Single 0.8 W Surface 2-Pin DO-219AB
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin DO-41
