Vishay 1, 20 V Zener Diode, Single 1 W 10 % Surface 2-Pin SMA

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.56

(exc. VAT)

£4.27

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 170 left, ready to ship
  • Final 1,880 unit(s) shipping from 13 May 2026

Units
Per unit
Per Pack*
5 - 45£0.712£3.56
50 - 245£0.606£3.03
250 - 495£0.45£2.25
500 - 1245£0.428£2.14
1250 +£0.356£1.78

*price indicative

Packaging Options:
RS Stock No.:
634-7406
Mfr. Part No.:
SML4747-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

20V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

SMA

Zener Type

General Purpose

Pin Count

2

Test Current It

12.5mA

Maximum Zener Impedance

22Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

10%

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Height

2.29mm

Length

4.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links