Vishay 1, 13 V Zener Diode, Single 1 W 10 % Surface 2-Pin DO-214AC

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.54

(exc. VAT)

£1.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 395 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.308£1.54
50 - 245£0.264£1.32
250 - 495£0.196£0.98
500 - 1245£0.188£0.94
1250 +£0.154£0.77

*price indicative

Packaging Options:
RS Stock No.:
634-7169
Mfr. Part No.:
SML4743-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

13V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

DO-214AC

Zener Type

General Purpose

Pin Count

2

Test Current It

19mA

Maximum Zener Impedance

10Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

10%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

2.29mm

Length

4.5mm

Automotive Standard

AEC-Q101

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links