Vishay 1, 62 V Zener Diode, Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)

Bulk discount available

Subtotal (1 reel of 1800 units)*

£241.20

(exc. VAT)

£289.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1800 - 1800£0.134£241.20
3600 +£0.127£228.60

*price indicative

RS Stock No.:
233-0997
Mfr. Part No.:
SML4759AHE3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

62V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

125Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Height

2.29mm

Length

4.5mm

Standards/Approvals

RoHS, IEC 61760-1, IEC 61000-4-2

Series

SML47xx

Automotive Standard

AEC-Q101

The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 62V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.

Low zener impedance

Low regulation factor

Related links