Vishay, 51V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- RS Stock No.:
- 233-0995
- Mfr. Part No.:
- SML4757AHE3_A/H
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0995
- Mfr. Part No.:
- SML4757AHE3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 51V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1 W | |
Package Type | SMA (DO-214AC) | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 51V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type SMA (DO-214AC) | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 51V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.
Low zener impedance
Low regulation factor
Low regulation factor
Related links
- Vishay, 51V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 36V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 47V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 11V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 13V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 22V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 24V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 18V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)