Vishay 1, 24 V Zener Diode, Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- RS Stock No.:
- 233-0982
- Mfr. Part No.:
- SML4749AHE3_A/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£9.75
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1,550 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.39 | £9.75 |
| 250 - 600 | £0.37 | £9.25 |
| 625 - 1225 | £0.292 | £7.30 |
| 1250 - 2475 | £0.273 | £6.83 |
| 2500 + | £0.23 | £5.75 |
*price indicative
- RS Stock No.:
- 233-0982
- Mfr. Part No.:
- SML4749AHE3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 24V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SMA (DO-214AC) | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 10.5mA | |
| Maximum Zener Impedance | 25Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Series | SML47xx | |
| Standards/Approvals | RoHS, IEC 61760-1, IEC 61000-4-2 | |
| Length | 4.5mm | |
| Height | 2.29mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 24V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SMA (DO-214AC) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 10.5mA | ||
Maximum Zener Impedance 25Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 5μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Series SML47xx | ||
Standards/Approvals RoHS, IEC 61760-1, IEC 61000-4-2 | ||
Length 4.5mm | ||
Height 2.29mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 24V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.
Low zener impedance
Low regulation factor
Related links
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
