Vishay 1, 11 V Zener Diode, Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- RS Stock No.:
- 233-0968
- Mfr. Part No.:
- SML4741AHE3_A/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1800 units)*
£255.60
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | £0.142 | £255.60 |
| 3600 + | £0.135 | £243.00 |
*price indicative
- RS Stock No.:
- 233-0968
- Mfr. Part No.:
- SML4741AHE3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 11V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SMA (DO-214AC) | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 25mA | |
| Maximum Zener Impedance | 8Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Series | SML47xx | |
| Height | 2.29mm | |
| Standards/Approvals | IEC 61000-4-2, IEC 61760-1, RoHS | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 11V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SMA (DO-214AC) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 25mA | ||
Maximum Zener Impedance 8Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 5μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Series SML47xx | ||
Height 2.29mm | ||
Standards/Approvals IEC 61000-4-2, IEC 61760-1, RoHS | ||
Length 4.5mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 11V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.
Low zener impedance
Low regulation factor
Related links
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
