Vishay 1, 2.7 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.35

(exc. VAT)

£2.825

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,775 unit(s), ready to ship

Units
Per unit
Per Pack*
25 - 225£0.094£2.35
250 - 1225£0.089£2.23
1250 - 2475£0.042£1.05
2500 - 6225£0.033£0.83
6250 +£0.032£0.80

*price indicative

Packaging Options:
RS Stock No.:
233-0880
Mfr. Part No.:
BZX584C2V7-HG3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

2.7V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

200mW

Package Type

SOD-523

Zener Type

Small Signal

Pin Count

2

Test Current It

5mA

Maximum Reverse Leakage Current

20μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

175°C

Series

BZX584C

Standards/Approvals

RoHS

Height

0.9mm

Length

1.3mm

Typical Voltage Temperature Coefficient

-0.0004ppm/°C

Automotive Standard

AEC-Q101

The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 2.7V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.

AEC-Q101 qualified

Related links