Vishay 1, 13 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-0865
Mfr. Part No.:
BZX584C13-HG3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

13V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

200mW

Package Type

SOD-523

Zener Type

Small Signal

Pin Count

2

Test Current It

5mA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

0.1μA

Maximum Operating Temperature

175°C

Series

BZX584C

Height

1.7mm

Length

3.9mm

Standards/Approvals

RoHS

Typical Voltage Temperature Coefficient

0.0009ppm/°C

Automotive Standard

AEC-Q101

The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 13V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.

AEC-Q101 qualified