Vishay 1, 11 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- RS Stock No.:
- 233-0862
- Mfr. Part No.:
- BZX584C11-HG3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 8000 units)*
£272.00
(exc. VAT)
£328.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 - 8000 | £0.034 | £272.00 |
| 16000 + | £0.032 | £256.00 |
*price indicative
- RS Stock No.:
- 233-0862
- Mfr. Part No.:
- BZX584C11-HG3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 11V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-523 | |
| Zener Type | Small Signal | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 175°C | |
| Series | BZX584C | |
| Height | 1.7mm | |
| Length | 3.9mm | |
| Standards/Approvals | RoHS | |
| Typical Voltage Temperature Coefficient | 0.0009ppm/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 11V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-523 | ||
Zener Type Small Signal | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Reverse Leakage Current 0.1μA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 175°C | ||
Series BZX584C | ||
Height 1.7mm | ||
Length 3.9mm | ||
Standards/Approvals RoHS | ||
Typical Voltage Temperature Coefficient 0.0009ppm/°C | ||
Automotive Standard AEC-Q101 | ||
The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 11V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.
AEC-Q101 qualified
Related links
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
