Vishay, 8.2V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 233-0859
- Mfr. Part No.:
- BZX384C8V2-HG3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.18
(exc. VAT)
£0.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11,757 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £0.18 |
10 - 49 | £0.14 |
50 - 99 | £0.09 |
100 - 249 | £0.08 |
250 + | £0.05 |
*price indicative
- RS Stock No.:
- 233-0859
- Mfr. Part No.:
- BZX384C8V2-HG3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 8.2V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 200 mW | |
Package Type | SOD-323 | |
Zener Type | Small Signal | |
Zener Voltage Tolerance | ± 5% | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 8.2V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323 | ||
Zener Type Small Signal | ||
Zener Voltage Tolerance ± 5% | ||
Pin Count 2 | ||
The Vishay small signal silicon planar zener diode has ESD capability according to AEC-Q101, for human body model it is > 8 kV and for machine model it is > 800 V. It has 8.2V nominal zener voltage. Zener voltage is graded according to the international E24 standard. It is RoHS compliant and lead free.
± 5% zener voltage tolerance
Related links
- Vishay, 8.2V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 8.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 3.9V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 75V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 51V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 2.7V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 2.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523