Vishay, 75V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323

Bulk discount available

Subtotal (1 unit)*

£0.18

(exc. VAT)

£0.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 140 unit(s), ready to ship
Units
Per unit
1 - 9£0.18
10 - 49£0.15
50 - 99£0.09
100 - 249£0.08
250 +£0.05

*price indicative

Packaging Options:
RS Stock No.:
233-0856
Mfr. Part No.:
BZX384C75-HG3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

75V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Small Signal

Zener Voltage Tolerance

± 5%

Pin Count

2

The Vishay small signal silicon planar zener diode has ESD capability according to AEC-Q101, for human body model it is > 8 kV and for machine model it is > 800 V. It has 75V nominal zener voltage. Zener voltage is graded according to the international E24 standard. It is RoHS compliant and lead free.

± 5% zener voltage tolerance

Related links