Vishay 1, 4.43 V Zener Diode, Single 500 mW Surface, Surface Mount 2-Pin DO-219AC (MicroSMF)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-6589
Mfr. Part No.:
PLZ4V3B-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

4.43V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface, Surface Mount

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose, General Purpose

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

40Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61000-4-2, IEC 61760-1, RoHS

Width

1.3mm

Height

0.6mm

Series

PLZ

Length

2.5mm

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon Planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability