Vishay 1, 31.88 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)

Bulk discount available

Subtotal (1 reel of 4500 units)*

£265.50

(exc. VAT)

£319.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4500 - 4500£0.059£265.50
9000 - 18000£0.056£252.00
22500 +£0.053£238.50

*price indicative

RS Stock No.:
218-6545
Mfr. Part No.:
PLZ33B-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

31.88V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

65Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

0.2μA

Maximum Operating Temperature

150°C

Length

2.5mm

Standards/Approvals

RoHS, IEC 61760-1, IEC 61000-4-2

Series

PLZ

Height

0.6mm

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability

Related links