Vishay 1, 29.82 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)

Bulk discount available

Subtotal (1 reel of 4500 units)*

£184.50

(exc. VAT)

£220.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4500 - 4500£0.041£184.50
9000 - 18000£0.039£175.50
22500 +£0.037£166.50

*price indicative

RS Stock No.:
218-6537
Mfr. Part No.:
PLZ30C-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

29.82V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

0.2μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

PLZ

Height

0.6mm

Standards/Approvals

IEC 61760-1, IEC 61000-4-2, RoHS

Length

2.5mm

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability

Related links