Vishay 1, 18.33 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)

Bulk discount available

Subtotal (1 pack of 100 units)*

£7.90

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.079£7.90
1000 - 2400£0.075£7.50
2500 - 4900£0.071£7.10
5000 - 9900£0.067£6.70
10000 +£0.055£5.50

*price indicative

Packaging Options:
RS Stock No.:
218-6480
Mfr. Part No.:
PLZ18C-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

18.33V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose

Pin Count

2

Test Current It

10mA

Maximum Zener Impedance

23Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

0.2μA

Maximum Operating Temperature

150°C

Height

0.6mm

Length

2.5mm

Standards/Approvals

RoHS, IEC 61000-4-2, IEC 61760-1

Series

PLZ

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability

Related links