Vishay 1, 16.51 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- RS Stock No.:
- 218-6473
- Mfr. Part No.:
- PLZ16C-HG3_A/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 4500 units)*
£265.50
(exc. VAT)
£319.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 - 4500 | £0.059 | £265.50 |
| 9000 - 18000 | £0.056 | £252.00 |
| 22500 + | £0.053 | £238.50 |
*price indicative
- RS Stock No.:
- 218-6473
- Mfr. Part No.:
- PLZ16C-HG3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 16.51V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | DO-219AC (MicroSMF) | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Zener Impedance | 18Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 0.2μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.5mm | |
| Height | 0.6mm | |
| Standards/Approvals | IEC 61000-4-2, IEC 61760-1, RoHS | |
| Series | PLZ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 16.51V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type DO-219AC (MicroSMF) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Zener Impedance 18Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 0.2μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.5mm | ||
Height 0.6mm | ||
Standards/Approvals IEC 61000-4-2, IEC 61760-1, RoHS | ||
Series PLZ | ||
Automotive Standard AEC-Q101 | ||
The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.
Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Related links
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
