Vishay 1, 16.04 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)

Subtotal (1 pack of 100 units)*

£3.70

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.037£3.70

*price indicative

Packaging Options:
RS Stock No.:
218-6472
Mfr. Part No.:
PLZ16B-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

16.04V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose

Pin Count

2

Test Current It

10mA

Maximum Zener Impedance

18Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

0.2μA

Maximum Operating Temperature

150°C

Height

0.6mm

Length

2.5mm

Series

PLZ

Standards/Approvals

RoHS, IEC 61000-4-2, IEC 61760-1

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability

Related links