Vishay 1, 15.57 V Zener Diode, Single 500 mW Surface, Surface Mount 2-Pin DO-219AC (MicroSMF)

Bulk discount available

Subtotal (1 pack of 100 units)*

£4.30

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900£0.043£4.30
1000 - 2400£0.03£3.00
2500 - 4900£0.024£2.40
5000 - 9900£0.022£2.20
10000 +£0.019£1.90

*price indicative

Packaging Options:
RS Stock No.:
218-6469
Mfr. Part No.:
PLZ16A-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

15.57V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface, Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose, General Purpose

Pin Count

2

Test Current It

10mA

Maximum Zener Impedance

18Ω

Maximum Reverse Leakage Current

0.2μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

0.6mm

Standards/Approvals

IEC 61000-4-2, IEC 61760-1, RoHS

Length

2.5mm

Series

PLZ

Width

1.3mm

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon Planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability