Vishay, 14.13V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- RS Stock No.:
- 218-6462
- Mfr. Part No.:
- PLZ15A-HG3_A/H
- Brand:
- Vishay
Subtotal (1 pack of 100 units)*
£3.40
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.034 | £3.40 |
*price indicative
- RS Stock No.:
- 218-6462
- Mfr. Part No.:
- PLZ15A-HG3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 14.13V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | MicroSMF (DO-219AC) | |
Zener Type | General Purpose | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 14.13V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type MicroSMF (DO-219AC) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.
Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Related links
- Vishay, 14.13V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer