Vishay, 9.9V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- RS Stock No.:
 - 218-6434
 - Mfr. Part No.:
 - PLZ10B-HG3_A/H
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 reel of 4500 units)*
£144.00
(exc. VAT)
£171.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 4500 - 4500 | £0.032 | £144.00 | 
| 9000 - 18000 | £0.03 | £135.00 | 
| 22500 + | £0.029 | £130.50 | 
*price indicative
- RS Stock No.:
 - 218-6434
 - Mfr. Part No.:
 - PLZ10B-HG3_A/H
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 9.9V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MicroSMF (DO-219AC) | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Diode Configuration Single  | ||
Nominal Zener Voltage 9.9V  | ||
Mounting Type Surface Mount  | ||
Number of Elements per Chip 1  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type MicroSMF (DO-219AC)  | ||
Zener Type General Purpose  | ||
Pin Count 2  | ||
The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.
Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Related links
- Vishay, 9.9V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 36.47V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 9.59V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 6.09V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 2.63V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 10.2V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 11.05V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 2.41V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 
